Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718350-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AK4143
Product RangeMCON 1.2mm Series
Your Part Number
10,410 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.511 |
| 25+ | $0.486 |
| 100+ | $0.459 |
| 500+ | $0.437 |
| 1000+ | $0.413 |
| 2500+ | $0.409 |
| 5000+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718350-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AK4143
Product RangeMCON 1.2mm Series
Technical Datasheet
Product RangeMCON 1.2mm Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2mm Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
18AWG
For Use With
AMP MCON 1.2mm Series Automotive Housing Connectors
Contact Plating
Silver
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
