Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172517-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9943
Product RangeMIC MK-II
Your Part Number
12,371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.750 |
| 25+ | $3.380 |
| 50+ | $3.340 |
| 100+ | $3.300 |
| 500+ | $2.920 |
| 1000+ | $2.810 |
| 2500+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172517-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9943
Product RangeMIC MK-II
Technical Datasheet
Product RangeMIC MK-II
No. of Positions21Positions
Pitch Spacing-
For Use WithMIC MK-II Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC MK-II
No. of Positions
21Positions
For Use With
MIC MK-II Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
