Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H1638
Product RangeMultilock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.220 |
| 20000+ | $0.214 |
| 40000+ | $0.209 |
| 60000+ | $0.203 |
| 100000000+ | $0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$3,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H1638
Product RangeMultilock Series
Technical Datasheet
Product RangeMultilock Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min19AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Multilock Series
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Alternatives for 173631-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
