Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175289-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.99W2920
Product RangeDynamic D-3000
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 100+ | $1.040 |
| 500+ | $0.864 |
| 1000+ | $0.768 |
| 2500+ | $0.736 |
| 5000+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175289-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.99W2920
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating8A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
Wire Size AWG Max
16AWG
Current Rating
8A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 175289-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
