Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-8Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M3883
Product RangeAMPLIMITE 90 Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $86.250 |
| 5+ | $83.740 |
| 10+ | $81.210 |
| 25+ | $80.660 |
| 50+ | $80.110 |
| 100+ | $79.560 |
Price for:Each
Minimum: 1
Multiple: 1
$86.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-8Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M3883
Product RangeAMPLIMITE 90 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (04-Feb-2026)
Product Overview
The 1757824-8 is a 26-position crimp snap-in D-sub Receptacle with socket type contacts, zinc-plated steel shell and stainless steel retention clip.
- Mounting holes
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for 1757824-8
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
