Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180901Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.93F5811
Product RangeFASTIN FASTON Series
Your Part Number
1,565 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.871 |
| 25+ | $0.786 |
| 100+ | $0.740 |
| 500+ | $0.680 |
| 1000+ | $0.629 |
| 2500+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180901Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.93F5811
Product RangeFASTIN FASTON Series
Technical Datasheet
Product RangeFASTIN FASTON Series
No. of Positions4Positions
Pitch Spacing10.8mm
For Use WithFASTIN FASTON Series Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 180901
1 Product Found
Technical Specifications
Product Range
FASTIN FASTON Series
No. of Positions
4Positions
For Use With
FASTIN FASTON Series Tab Contacts
Gender
Receptacle
Pitch Spacing
10.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
