Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180923Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95H9619
Product RangeFASTIN FASTON
Your Part Number
31,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.519 |
| 25+ | $0.412 |
| 100+ | $0.387 |
| 500+ | $0.360 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 10
Multiple: 10
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180923Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95H9619
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Positions
Pitch Spacing6.35mm
For Use WithFASTIN FASTON Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180923 from TE Connectivity is FASTIN-FASTON series housing for female terminals. It is 2 position natural colour housing with pitch spacing of 6.35mm.
- Housing material is polyamide (Nylon)
- Single row housing
- Flammability rating complies to UL94 V-2
- UL recognized
- Receptacle connector system applies to wire/cable
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Positions
For Use With
FASTIN FASTON Series Socket Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 180923
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
