Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193797-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90B4740
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $4.720 |
Price for:Each
Minimum: 5000
Multiple: 5000
$23,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193797-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90B4740
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK II Series
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithUniversal MATE-N-LOK II Housings
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 193797-1 is a 10AWG Socket Crimp Contact made of copper alloy base material with silver-plating on contact mating area and nickel underplate material mates with 193796-1.
- 32A Contact current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK II Series
Contact Termination Type
Crimp / Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Universal MATE-N-LOK II Housings
Contact Material
Copper Alloy
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
