Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 193990-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 90B3209 |
| Product Range | Type XII Series |
| Your Part Number | |
| Technical Datasheet |
606 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $46.490 |
| 5+ | $42.010 |
| 10+ | $37.530 |
| 25+ | $35.180 |
| 50+ | $33.610 |
| 100+ | $32.940 |
Price for:Each
Minimum: 1
Multiple: 1
$46.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 193990-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 90B3209 |
| Product Range | Type XII Series |
| Technical Datasheet | |
| Product Range | Type XII Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 8AWG |
| Wire Size AWG Min | - |
| For Use With | G Series, CPC Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 193990-2 is a Power Socket Contact made of copper alloy with silver-plated finish and crimp termination. This type XII series contact accepts 8AWG wire and can be used with CMC (circular metal connector), CMPC (circular multipin connector), CPC connectors, G series connectors, M series connectors.
- 60A Test current
Applications
Industrial
Technical Specifications
| Product Range | Type XII Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 8AWG |
| For Use With | G Series, CPC Connectors |
| Contact Material | Copper |
Alternatives for 193990-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
