Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH0094
Product RangeDynamic D-3200S
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.120 |
| 25+ | $1.870 |
| 50+ | $1.780 |
| 100+ | $1.700 |
| 500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH0094
Product RangeDynamic D-3200S
Technical Datasheet
Product RangeDynamic D-3200S
No. of Positions6Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
6Positions
For Use With
Dynamic D-3200S Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-178128-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
