Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178129-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7274
Product RangeDynamic D-3200
Your Part Number
867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.780 |
| 25+ | $1.620 |
| 50+ | $1.550 |
| 100+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178129-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7274
Product RangeDynamic D-3200
Technical Datasheet
Product RangeDynamic D-3200
No. of Positions6Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D-3200 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200
No. of Positions
6Positions
For Use With
AMP Dynamic D-3200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
