Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179553-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH0101
Product RangeDynamic D3200
Your Part Number
1,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.090 |
| 25+ | $2.000 |
| 50+ | $1.950 |
| 100+ | $1.890 |
| 250+ | $1.820 |
| 500+ | $1.740 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179553-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH0101
Product RangeDynamic D3200
Technical Datasheet
Product RangeDynamic D3200
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D3200 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D3200
No. of Positions
2Positions
For Use With
AMP Dynamic D3200 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-179553-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
