Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232876-1Copy
Newark Part No.29AH8632
Product RangeGrace Inertia
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232876-1Copy
Newark Part No.29AH8632
Product RangeGrace Inertia
Technical Datasheet
Product RangeGrace Inertia
No. of Positions2Positions
Pitch Spacing6mm
For Use WithCrimp Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Grace Inertia
No. of Positions
2Positions
For Use With
Crimp Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
