Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-320569-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26R1488
Product RangePIDG Series
Your Part Number
3,755 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.743 |
| 25+ | $0.682 |
| 50+ | $0.652 |
| 100+ | $0.636 |
| 250+ | $0.587 |
| 500+ | $0.543 |
| 1000+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-320569-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26R1488
Product RangePIDG Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial1/4"
Stud Size - Imperial0.25"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
0.25"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Alternatives for 2-320569-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
