Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-382811-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.93K2871
Your Part Number
5,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 5+ | $2.950 |
| 10+ | $2.840 |
| 25+ | $2.420 |
| 50+ | $2.230 |
| 100+ | $1.820 |
| 250+ | $1.700 |
| 500+ | $1.600 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-382811-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.93K2871
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-382811-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
