
| Quantity | Price |
|---|---|
| 3000+ | $0.185 |
Product Information
Product Overview
The 2-520979-2 is a Quick Disconnect Female Terminal made of brass with tin plated finish. The Ultra-Fast series terminal comes with a red nylon 6.6 (polyamide 6.6) fully insulated barrel, straight terminal orientation and angle. The F-crimp terminal accepts 22 to 18AWG stranded wire. The one-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards. The ultra-fast fully insulated terminal precludes the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short-circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. It offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical.
- UL94V-2 Flammability rating
- 600V Maximum rated voltage
- Funnel wire entry
- Mating tab thickness marked on terminal and visible through housing
- 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Ultra-Fast Plus FASTON Series
2.8mm x 0.81mm
22AWG
Transparent
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.11" x 0.032"
18AWG
0.82mm²
Brass
Alternatives for 2-520979-2.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
