Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-66102-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98X5129
Product RangeMultimate III+ Series
Your Part Number
10,896 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.966 |
| 100+ | $0.876 |
| 250+ | $0.821 |
| 500+ | $0.782 |
| 1000+ | $0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-66102-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98X5129
Product RangeMultimate III+ Series
Technical Datasheet
Product RangeMultimate III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP Multimate III+ Series Housing Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Brass
Alternatives for 2-66102-5
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
