Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-746610-3.Copy
Newark Part No.26AC6345
Product RangeAMP-LATCH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $4.230 |
| 100+ | $4.040 |
| 250+ | $3.850 |
| 500+ | $3.340 |
| 1250+ | $3.170 |
Price for:Each
Minimum: 50
Multiple: 50
$211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-746610-3.Copy
Newark Part No.26AC6345
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product RangeAMP-LATCH Series
No. of Rows2 Row
No. of Contacts24Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Gender
-
Product Range
AMP-LATCH Series
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-746610-3.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
