Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-963749-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7317
Your Part Number
10,411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.846 |
| 100+ | $0.719 |
| 250+ | $0.657 |
| 500+ | $0.618 |
| 1000+ | $0.577 |
| 2500+ | $0.540 |
| 5000+ | $0.514 |
Price for:Each
Minimum: 10
Multiple: 10
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-963749-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7317
Technical Datasheet
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Iron
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Material
Copper, Iron
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-963749-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
