Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202110-1Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.94B7038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 75+ | $115.500 |
| 100+ | $109.160 |
Price for:Each
Minimum: 75
Multiple: 75
$8,662.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202110-1Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.94B7038
Technical Datasheet
Accessory TypeShield Kit
For Use With104 Position M Series Pin & Socket Connectors
Connector Shell Size-
Cable Exit Angle45°
Connector Body MaterialSteel Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Shield Kit
Connector Shell Size
-
Connector Body Material
Steel Body
SVHC
To Be Advised
For Use With
104 Position M Series Pin & Socket Connectors
Cable Exit Angle
45°
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
