Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204515-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F1663
Product RangeAMPLIMITE 90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 62+ | $69.850 |
| 100+ | $66.930 |
| 250+ | $65.250 |
Price for:Each
Minimum: 62
Multiple: 62
$4,330.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204515-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F1663
Product RangeAMPLIMITE 90 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
Cadmium
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (4)
Alternatives for 204515-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
