Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204519-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F644
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 39+ | $143.930 |
| 50+ | $134.230 |
| 100+ | $127.750 |
| 250+ | $126.150 |
Price for:Each
Minimum: 39
Multiple: 39
$5,613.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204519-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F644
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,4
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination Type-
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
Steel Body
Alternatives for 204519-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
