Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205162-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH4672
Product RangeAMPLIMITE 109
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 10+ | $20.370 |
| 25+ | $18.800 |
| 50+ | $17.870 |
| 100+ | $17.280 |
| 250+ | $16.630 |
| 500+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205162-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH4672
Product RangeAMPLIMITE 109
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE 109 Series Size 20 Crimp Snap-in Contacts
Technical Docs (4)
Alternatives for 205162-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
