Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205210-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45Y9351
Product RangeAMPLIMITE HDP-20
Your Part Number
330 In Stock
495 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $8.720 |
| 25+ | $8.320 |
| 50+ | $7.550 |
| 100+ | $6.940 |
| 500+ | $6.330 |
| 1000+ | $5.740 |
| 2500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205210-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45Y9351
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions37Positions
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
37Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Alternatives for 205210-8
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
