Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206070-8.Copy
Newark Part No.26AC6450
Product RangeCPC Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $10.870 |
| 25+ | $9.800 |
| 50+ | $9.480 |
| 100+ | $9.110 |
| 250+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206070-8.Copy
Newark Part No.26AC6450
Product RangeCPC Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 206070-8 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
- 15/16-20 UNEF-2B Thread Size
- Straight Body
- UL 94V-0 Flammability Rating
Applications
Commercial, Power Management
Contents
Cable clamp, Two Screws, Clamping Inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (14-Jun-2023)
Alternatives for 206070-8.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
