Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-5.Copy
Newark Part No.28AC7982
Product RangeCPC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 5+ | $15.620 |
| 10+ | $15.120 |
| 25+ | $13.820 |
| 50+ | $13.490 |
| 100+ | $12.950 |
| 250+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-5.Copy
Newark Part No.28AC7982
Product RangeCPC Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207008-5 is a large Cable Clamp for use with the CPC connector, size-13 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
- 3/4-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 207008-5.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
