Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207015-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59Y8172
Product RangeMetrimate
Your Part Number
450 In Stock
475 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.630 |
| 25+ | $2.490 |
| 50+ | $2.240 |
| 100+ | $2.020 |
| 500+ | $1.760 |
| 1000+ | $1.570 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207015-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59Y8172
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions4Positions
Pitch Spacing5mm
For Use WithAMP Metrimate Series Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
4Positions
For Use With
AMP Metrimate Series Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207015-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
