Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207360-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04X9599
Product RangeMetrimate
Your Part Number
1,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.200 |
| 25+ | $3.030 |
| 50+ | $2.730 |
| 100+ | $2.450 |
| 500+ | $2.130 |
| 1000+ | $1.920 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207360-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04X9599
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions3Positions
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
3Positions
For Use With
Metrimate In-Line Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207360-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
