Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207387-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53Y3502
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 10+ | $9.850 |
| 25+ | $9.230 |
| 50+ | $8.790 |
| 100+ | $8.360 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207387-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53Y3502
Grommet TypeCable Retention
Cable Diameter Min5.08mm
Cable Diameter Max6.35mm
Grommet MaterialThermoplastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
6.35mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Triphenyl Phosphate (04-Feb-2026)
Cable Diameter Min
5.08mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Alternatives for 207387-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
