Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207442-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59Y8177
Product RangeMetrimate
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $9.280 |
| 25+ | $8.770 |
| 50+ | $7.890 |
| 100+ | $7.150 |
| 500+ | $6.400 |
| 1000+ | $5.700 |
| 2500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207442-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59Y8177
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions18Positions
Pitch Spacing5mm
For Use WithAMP Metrimate Series Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
18Positions
For Use With
AMP Metrimate Series Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207442-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
