Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208800-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87F4119
Your Part Number
246 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 10+ | $12.530 |
| 25+ | $11.750 |
| 50+ | $10.860 |
| 100+ | $10.640 |
| 250+ | $9.710 |
| 500+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208800-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87F4119
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 11 CPC Receptacles
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate
Product Overview
The 208800-1 is a Sealing Cap Assemble with metal bead chain. This sealing cap is suitable for shell size-11 CPC series circular connectors. It is made of black thermoplastic.
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate
For Use With
Shell Size 11 CPC Receptacles
Product Range
-
Alternatives for 208800-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
