Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211150-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95M2042
Product RangeMetrimate
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 10+ | $16.480 |
| 25+ | $15.960 |
| 50+ | $14.530 |
| 100+ | $13.490 |
| 250+ | $12.320 |
| 500+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211150-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95M2042
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions25Positions
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
25Positions
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 211150-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
