Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 211904-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 50F521 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $134.810 |
| 5+ | $128.720 |
| 10+ | $122.640 |
| 25+ | $116.550 |
Price for:Each
Minimum: 1
Multiple: 1
$134.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 211904-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 50F521 |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | Circular Plastic Connectors |
| Connector Body Material | Zinc Alloy Body |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 211904-1 is a protective Dust Cap made of zinc alloy with nickel plated finish. This cap comes with an elastomer sealing gasket and metal bead chain cap to flange attachment. It is suitable for metal-shell CPC receptacles only.
Applications
Industrial
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Circular Plastic Connectors |
|---|---|
| Product Range | - |
Alternatives for 211904-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
