Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No216550-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M6323
Product RangeCGS TE TE-MA
Your Part Number
10,662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.050 |
| 25+ | $2.960 |
| 50+ | $2.900 |
| 100+ | $2.380 |
| 500+ | $2.140 |
| 1000+ | $1.890 |
| 2500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No216550-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M6323
Product RangeCGS TE TE-MA
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE TE-MA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216550-1 is a 1-port 8P8C RJ45/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts, black PBT polyester housing and tin-lead over nickel solder tail contact plating. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94-HB Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
CGS TE TE-MA
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for 216550-1
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
