Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2174217-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78Y0528
Product RangeNMSMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 120+ | $155.990 |
Price for:Each
Minimum: 120
Multiple: 120
$18,718.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2174217-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78Y0528
Product RangeNMSMC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeNMSMC Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts19Contacts
Circular Contact TypePCB Socket
Coupling StyleBayonet
Connector Body MaterialBrass Body
Connector Body PlatingTin
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP67
Product Range
NMSMC Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Tin
Contact Plating
Gold
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
