Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No221543-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89F2924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $121.250 |
Price for:Each
Minimum: 400
Multiple: 400
$48,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No221543-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89F2924
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 221543-2 is a RF/coaxial Tee Adapter with BNC jack to BNC jack/plug connection. It has nickel-plated brass body, gold-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
Applications
Commercial, RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Jack
Convert To Gender
Jack, Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 221543-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
