Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2221760-1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74Y8991
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE IP67, SZ1, 90, 15 POS, RCPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 67+ | $88.580 |
Price for:Each
Minimum: 67
Multiple: 67
$5,934.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2221760-1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74Y8991
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE IP67, SZ1, 90, 15 POS, RCPT
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
