Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2292055-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AC2889
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.300 |
| 10+ | $16.820 |
| 25+ | $16.200 |
| 50+ | $14.490 |
| 100+ | $13.250 |
| 250+ | $11.850 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2292055-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AC2889
Technical Datasheet
Product Range-
No. of Contacts50Contacts
Pitch Spacing0.6mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Pitch Spacing
0.6mm
Contact Termination Type
Surface Mount
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
50Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
