Print Page
2332157-3
Antenna, MIMO WiFi, 1.562 GHz to 1.612 GHz, 2 VSWR, 26 dBi Gain, Panel, Right Hand Circular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2332157-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AC3313
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $409.970 |
| 5+ | $403.890 |
| 10+ | $397.970 |
| 25+ | $391.210 |
Price for:Each
Minimum: 1
Multiple: 1
$409.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2332157-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AC3313
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min1.562GHz
Frequency Max1.612GHz
Antenna MountingPanel
Gain26dB
Input Power25W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for 2332157-3
1 Product Found
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
1.612GHz
Gain
26dB
Input Impedance
50ohm
Product Range
-
Frequency Min
1.562GHz
Antenna Mounting
Panel
Input Power
25W
Antenna Polarization
Right Hand Circular
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
