Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335889-1Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.97AC9288
Product RangeAMPLIMITE 109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 200+ | $23.880 |
| 250+ | $23.810 |
Price for:Each
Minimum: 200
Multiple: 200
$4,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335889-1Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.97AC9288
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialStainless Steel Body
SVHCNo SVHC (08-Jul-2021)
Product Overview
TE Connectivity’s (TE) AMPLIMITE D-Subminiature connector eliminates the use of toxic cadmium platings while providing up to 500 hr salt spray resistance in a rugged passivated stainless steel housing. TE’s D-Subminiature connectors are available with either 20 or 22 AWG crimp contacts, and are designed to meet the performance requirements of MIL-DTL-24308.
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE Series Size 20 205089-1 Pin Crimp Snap-in Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
