Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335889-3Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.97AC9290
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE SZ 3 PLUG. 25 POS, ST STL SHEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 200+ | $24.820 |
| 250+ | $24.060 |
Price for:Each
Minimum: 200
Multiple: 200
$4,964.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335889-3Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.97AC9290
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE SZ 3 PLUG. 25 POS, ST STL SHEL
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109 Series
Connector Body MaterialStainless Steel Body
SVHCLead (16-Jul-2019)
Product Overview
TE Connectivity’s (TE) AMPLIMITE D-Subminiature connector eliminates the use of toxic cadmium platings while providing up to 500 hr salt spray resistance in a rugged passivated stainless steel housing. TE’s D-Subminiature connectors are available with either 20 or 22 AWG crimp contacts, and are designed to meet the performance requirements of MIL-DTL-24308.
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Plug
For Use With
AMPLIMITE Series Size 20 205089-1 Pin Crimp Snap-in Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Stainless Steel Body
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
