Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335891-4Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.97AC9301
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 100+ | $46.870 |
| 250+ | $45.750 |
Price for:Each
Minimum: 100
Multiple: 100
$4,687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335891-4Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.97AC9301
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL
Technical Datasheet
No. of Positions62Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 90 Series
Connector Body MaterialStainless Steel Body
SVHCLead (16-Jul-2019)
Technical Specifications
No. of Positions
62Positions
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE 90 Series Size 22 204370-2 Pin Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Stainless Steel Body
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
