Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1734285-3Copy
Newark Part No.16M2892
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1734285-3Copy
Newark Part No.16M2892
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Shell SizeDC
Upper D Sub Shell SizeDC
No. of Contacts74Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub74Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Lower D Sub GenderReceptacle
No. of Contacts Lower D Sub74
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeAMPLIMITE HD-20 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DC
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DC
No. of Contacts
74Contacts
No. of Contacts Upper D Sub
74Contacts
Lower D Sub Shell Size
DC
Contact Material
Phosphor Bronze
No. of Contacts Lower D Sub
74
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
