Print Page
3-1827233-6
Mezzanine Connector, Mezzanine, Header, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1827233-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03P2713
Product RangeFSI
Your Part Number
131 In Stock
108 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.680 |
Price for:Each
Minimum: 1
Multiple: 1
$78.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1827233-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03P2713
Product RangeFSI
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts440Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFSI
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-1827233-6 is a 440-way 4-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.
- Giga ground shielding options on all parts
- Polarized locating posts
- UL94V-0 Flammability rating
- 0.5A Current rating
- 50VAC Voltage rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
440Contacts
Contact Material
Copper Alloy
Product Range
FSI
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 3-1827233-6
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
