Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-2232875-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y6426
Product RangeGIC Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.353 |
| 25+ | $0.327 |
| 100+ | $0.302 |
| 500+ | $0.245 |
| 1000+ | $0.214 |
| 2500+ | $0.203 |
| 5000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-2232875-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y6426
Product RangeGIC Series
Technical Datasheet
Product RangeGIC Series
No. of Positions3Positions
Pitch Spacing6mm
For Use WithCrimp Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 3-2232875-1
1 Product Found
Technical Specifications
Product Range
GIC Series
No. of Positions
3Positions
For Use With
Crimp Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
