Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-350566-1.Copy
Newark Part No.24AC1958
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.074 |
| 100000+ | $0.067 |
| 200000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-350566-1.Copy
Newark Part No.24AC1958
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
-
Alternatives for 3-350566-1.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
