Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-747579-4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99X1673 |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series |
| Your Part Number | |
| Technical Datasheet |
3,709 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.510 |
| 25+ | $2.250 |
| 50+ | $2.230 |
| 100+ | $2.180 |
| 250+ | $1.890 |
| 500+ | $1.810 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-747579-4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99X1673 |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series |
| Technical Datasheet | |
| For Use With | D Sub Connectors and Backshells |
| Connector Body Material | Steel Body |
| Cable Diameter Max | 9.53mm |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | D Sub Connectors and Backshells |
|---|---|
| Cable Diameter Max | 9.53mm |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Material | Steel Body |
|---|---|
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series |
Alternatives for 3-747579-4
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
