Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322227Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58H5488
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 8+ | $1,696.750 |
| 10+ | $1,642.710 |
| 25+ | $1,621.090 |
Price for:Pack of 50
Minimum: 8
Multiple: 8
$13,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322227Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58H5488
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Stud Size - Imperial5/8"
Wire Size AWG Max4AWG
Conductor Area CSA125mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M16
Stud Size - Imperial
5/8"
Conductor Area CSA
125mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
5/8"
Wire Size AWG Max
4AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
