Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322375Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50F3322
Product RangeSOLISTRAND, STRATO-THERM Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.270 |
| 25+ | $3.810 |
| 50+ | $3.730 |
| 100+ | $3.650 |
| 500+ | $3.260 |
| 1000+ | $3.080 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322375Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50F3322
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
10
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
Uninsulated
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
