Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322694Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.96B4104
Product RangeSTRATO-THERM SOLISTRAND Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.210 |
| 25+ | $1.080 |
| 50+ | $1.070 |
| 100+ | $1.050 |
| 500+ | $0.903 |
| 1000+ | $0.862 |
| 2500+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322694Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.96B4104
Product RangeSTRATO-THERM SOLISTRAND Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeSTRATO-THERM SOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 322694
2 Products Found
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
STRATO-THERM SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2.62mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
